-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMILAR TO SSM6N15AFE,LM(A BUT PKG: SOT363
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6N15AFULFCT-ND
|
DigiKey | MOSFET 2N-CH 30V 0.1A US6 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17997 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
SSM6N15AFU,LF
|
Avnet Americas | SIMILAR TO SSM6N15AFE,LM(A BUT PKG: SOT363 - Tape and Reel (Alt: SSM6N15AFU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0474 | Buy Now |
DISTI #
757-SSM6N15AFULF
|
Mouser Electronics | MOSFET SM Sig N-CH MOS 0.1A 30V -20 VGSS RoHS: Compliant | 182294 |
|
$0.0400 / $0.3300 | Buy Now |
DISTI #
SSM6N15AFU,LF
|
Avnet Americas | SIMILAR TO SSM6N15AFE,LM(A BUT PKG: SOT363 - Tape and Reel (Alt: SSM6N15AFU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0474 | Buy Now |
DISTI #
SSM6N15AFU,LF
|
Avnet Americas | SIMILAR TO SSM6N15AFE,LM(A BUT PKG: SOT363 - Tape and Reel (Alt: SSM6N15AFU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM6N15AFU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N15AFU,LF
Toshiba America Electronic Components
SIMILAR TO SSM6N15AFE,LM(A BUT PKG: SOT363
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.5 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |