-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM6N35AFELFCT-ND
|
DigiKey | MOSFET 2N-CH 20V 0.25A ES6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77705 In Stock |
|
$0.0437 / $0.3300 | Buy Now |
DISTI #
SSM6N35AFE,LF
|
Avnet Americas | Small Low ON Resistance MOSFET Array Dual N-Channel 20V 250mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: SSM6N35AFE,LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 52000 |
|
$0.0415 | Buy Now |
DISTI #
757-SSM6N35AFELF
|
Mouser Electronics | MOSFETs LowON Res MOSFET ID=.25A VDSS=20V RoHS: Compliant | 165513 |
|
$0.0430 / $0.2600 | Buy Now |
DISTI #
76058982
|
Verical | Trans MOSFET N-CH Si 20V 0.25A 6-Pin ES T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2311 | Americas - 4000 |
|
$0.0419 / $0.0640 | Buy Now |
DISTI #
60574124
|
Verical | Trans MOSFET N-CH Si 20V 0.25A 6-Pin ES T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 2150 | Americas - 3308 |
|
$0.0646 / $0.0895 | Buy Now |
DISTI #
C1S751201180003
|
Chip1Stop | MOSFET RoHS: Compliant | 4000 |
|
$0.0640 | Buy Now |
DISTI #
C1S751201176073
|
Chip1Stop | MOSFET RoHS: Compliant | 3308 |
|
$0.0646 / $0.0966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM6N35AFE,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N35AFE,LF
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |