Part Details for SSM6N44FE,LM(B by Toshiba America Electronic Components
Overview of SSM6N44FE,LM(B by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6N44FE,LM(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7004 |
|
$0.1943 / $0.5550 | Buy Now | |
DISTI #
SSM6N44FE,LM(B
|
Avnet Asia | MOSFET Array, Dual N Channel, 30 V, 100 mA, 4 Ohm, SOT-563, 6 Pins (Alt: SSM6N44FE,LM(B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SSM6N44FE,LM(B
SSM6N44FE,LM(B CAD Models
SSM6N44FE,LM(B Part Data Attributes
|
SSM6N44FE,LM(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N44FE,LM(B
Toshiba America Electronic Components
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM6N44FE,LM(B
This table gives cross-reference parts and alternative options found for SSM6N44FE,LM(B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM6N44FE,LM(B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM6N44FE | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ES6, 2-2N1D, 6 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | SSM6N44FE,LM(B vs SSM6N44FE |
SSM6N15FE(NHF,F) | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | SSM6N44FE,LM(B vs SSM6N15FE(NHF,F) |
SSM6N15FU(T5LMAA,F | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | SSM6N44FE,LM(B vs SSM6N15FU(T5LMAA,F |