Part Details for SSM6N58NU,LF(T by Toshiba America Electronic Components
Overview of SSM6N58NU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6N58NU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7435
|
Newark | Mosfet, N-Ch, 30V, 4A, Udfn, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V, No. Of Pins:6Pins Rohs Compliant: Yes |Toshiba SSM6N58NU, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8990 |
|
$0.1240 / $0.4680 | Buy Now |
DISTI #
C1S751201632250
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: No Container: Cut Tape | 3000 |
|
$0.2080 / $0.6530 | Buy Now |
DISTI #
SSM6N58NU,LF(T
|
EBV Elektronik | (Alt: SSM6N58NU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |