There are no models available for this part yet.
Overview of SSM6P35AFE,LF by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM6P35AFE,LF by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSM6P35AFELFCT-ND
|
DigiKey | MOSFET 2P-CH 20V 0.25A ES6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4316 In Stock |
|
$0.0462 / $0.3400 | Buy Now | |
DISTI #
SSM6P35AFE,LF
|
Avnet Americas | Trans MOSFET Array P-CH 20V 250mA 6-Pin SOT-563 - Tape and Reel (Alt: SSM6P35AFE,LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 / $0.0566 | Buy Now | |
DISTI #
757-SSM6P35AFELF
|
Mouser Electronics | MOSFETs Small Signal MOSFET P-ch x 2 Vdss:-20V Vgss:V Id:-0.25A RoHS: Compliant | 6014 |
|
$0.0460 / $0.3400 | Buy Now |
CAD Models for SSM6P35AFE,LF by Toshiba America Electronic Components
Part Data Attributes for SSM6P35AFE,LF by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Toshiba
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|