Part Details for SSMC JACK STRT PCB by ITT Interconnect Solutions
Overview of SSMC JACK STRT PCB by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSMC JACK STRT PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSMC JACK STRT PCB
|
Avnet Americas | - Bulk (Alt: SSMC JACK STRT PCB) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7040 / $7.5960 | Buy Now |
DISTI #
SSMC JACK STRT PCB
|
Avnet Americas | - Bulk (Alt: SSMC JACK STRT PCB) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7040 / $7.5960 | Buy Now |
DISTI #
050-451-0000220
|
Avnet Abacus | Conn SSMC RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole (Alt: 050-451-0000220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |