Part Details for SSOB002G8FH by TE Connectivity
Overview of SSOB002G8FH by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSOB002G8FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-SSOB002G8FH
|
Mouser Electronics | Industrial Pressure Sensors SSOB002G8FH, PRES, 2barg, 70mV, 1.5mA, G1/8" | 0 |
|
$93.3200 | Order Now |
DISTI #
1007138-F
|
TTI | SSOB002G8FH Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$83.2200 | Buy Now |
DISTI #
4157927
|
Farnell | PRESSURE SENSOR, 2BAR, GAUGE RoHS: Compliant Min Qty: 20 Lead time: 34 Weeks, 5 Days Container: Each | 0 |
|
$109.5219 | Buy Now |
Part Details for SSOB002G8FH
SSOB002G8FH CAD Models
SSOB002G8FH Part Data Attributes:
|
SSOB002G8FH
TE Connectivity
Buy Now
|
Compare Parts:
SSOB002G8FH
TE Connectivity
Piezoresistive Sensor, 29Psi Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 13 mm | |
Body Length or Diameter | 19 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pressure Range-Max | 29 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |