Part Details for SSOB020A8FH by TE Connectivity
Overview of SSOB020A8FH by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SSOB020A8FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-SSOB020A8FH
|
Mouser Electronics | Industrial Pressure Sensors SSOB020A8FH, PRES, 20bara, 70mV, 1.5mA, G1/8" | 0 |
|
$87.4000 / $89.8300 | Order Now |
DISTI #
1007151-F
|
TTI | SSOB020A8FH Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$83.2200 | Buy Now |
DISTI #
4157931
|
Farnell | PRESSURE SENSOR, 20BAR, ABSOLUTE RoHS: Compliant Min Qty: 20 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$108.4583 | Buy Now |
Part Details for SSOB020A8FH
SSOB020A8FH CAD Models
SSOB020A8FH Part Data Attributes
|
SSOB020A8FH
TE Connectivity
Buy Now
|
Compare Parts:
SSOB020A8FH
TE Connectivity
Piezoresistive Sensor, 290Psi Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 13 mm | |
Body Length or Diameter | 19 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pressure Range-Max | 290 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |