Part Details for SSOM700A8FH by TE Connectivity
Overview of SSOM700A8FH by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSOM700A8FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-SSOM700A8FH
|
Mouser Electronics | Industrial Pressure Sensors SSOM700A8FH, PR, 700mbara, 70mV, 1.5mA, G1/8" | 0 |
|
$87.4000 / $89.8300 | Order Now |
DISTI #
1007167-F
|
TTI | SSOM700A8FH Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$83.2200 | Buy Now |
DISTI #
4157918
|
Farnell | PRESSURE SENSOR, 0.7BAR, ABSOLUTE RoHS: Compliant Min Qty: 20 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$108.3244 | Buy Now |
Part Details for SSOM700A8FH
SSOM700A8FH CAD Models
SSOM700A8FH Part Data Attributes
|
SSOM700A8FH
TE Connectivity
Buy Now
|
Compare Parts:
SSOM700A8FH
TE Connectivity
Piezoresistive Sensor, 10.15Psi Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 13 mm | |
Body Length or Diameter | 19 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pressure Range-Max | 10.15 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |