Part Details for SSP-150-KIT by Samlex America
Overview of SSP-150-KIT by Samlex America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP-150-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0715
|
Newark | Solar Charging Kit, 150W, 36 Cell, No. Of Cells:36Cells, Power Rating:150W, Power Voltage Max:18.38V, Length:1.474M, Width:660Mm, Height:35.2Mm, Current At P Max:8.16A, Open Circuit Voltage:22.68V, Short Circuit Current:8.82A |Samlex SSP-150-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.6000 | Buy Now |