There are no models available for this part yet.
Overview of SSP-M16MW012C05 by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1475-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SC4181A-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1612-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / |
Price & Stock for SSP-M16MW012C05 by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T0970
|
Newark | Led Bulb, Bi Pin, Warm White, 5W, Lamp Style:Disk, Lamp Base Type:Bi-Pin, Led Color:Warm White, Cct:3000K, Dimmable:-, Beam Angle:24°, Equivalent Wattage:-, Luminous Flux:315Lm, Power Rating:5W, Supply Voltage:12V, Energy Rating:- Rohs Compliant: Yes |Lumex SSP-M16MW012C05 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
67-2142-ND
|
DigiKey | LED HB POWER MODULE Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |