Part Details for SSP1117-1.5V by Silicon Penn Microelectronics Co Ltd
Overview of SSP1117-1.5V by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP1117-1.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A Fixed 1.5V Positive electrode 20V SOT-223 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 9629 |
|
$0.0379 / $0.0546 | Buy Now |