Part Details for SSP9193-33M5R by Silicon Penn Microelectronics Co Ltd
Overview of SSP9193-33M5R by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP9193-33M5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500mA 70dB Fixed 3.3V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 18170 |
|
$0.0317 / $0.0594 | Buy Now |