Part Details for SSPI474720-181NU by VENKEL LTD
Overview of SSPI474720-181NU by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSPI474720-181NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Square Shielded Power Inductor, 474720, 180uH, �30% RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for SSPI474720-181NU
SSPI474720-181NU CAD Models
SSPI474720-181NU Part Data Attributes:
|
SSPI474720-181NU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
SSPI474720-181NU
VENKEL LTD
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |