Filter Your Search
1 - 1 of 1 results
|
SSPI474720-181NU
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 4 Ω | 30 % | YES | 100 kHz | 140 mA | Ferrite | 1919 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.7 mm | 4.7 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 |