Part Details for SSQ-101-02-G-P by Samtec Inc
Overview of SSQ-101-02-G-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ-101-02-G-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQ-101-02-G-P
|
Avnet Americas | Conn Socket Strip RCP 1 POS Solder ST Through Hole - Bulk (Alt: SSQ-101-02-G-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3800 / $1.0600 | Buy Now |
DISTI #
000000000004009288
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3800 / $1.0600 | Buy Now |
Part Details for SSQ-101-02-G-P
SSQ-101-02-G-P CAD Models
SSQ-101-02-G-P Part Data Attributes
|
SSQ-101-02-G-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-101-02-G-P
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for SSQ-101-02-G-P
This table gives cross-reference parts and alternative options found for SSQ-101-02-G-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-101-02-G-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-13-001-62-001000 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SSQ-101-02-G-P vs 801-13-001-62-001000 |
51743-30100000AA | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | SSQ-101-02-G-P vs 51743-30100000AA |
67226-001 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | SSQ-101-02-G-P vs 67226-001 |
65039-236LF | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE | Amphenol FCi | SSQ-101-02-G-P vs 65039-236LF |
851-13-001-20-001000 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SSQ-101-02-G-P vs 851-13-001-20-001000 |
51767-30100000A0 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | SSQ-101-02-G-P vs 51767-30100000A0 |
73477-101LF | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | SSQ-101-02-G-P vs 73477-101LF |
89092-101 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | SSQ-101-02-G-P vs 89092-101 |
SS-101-G-21C | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-101-02-G-P vs SS-101-G-21C |
MKH901-1-0-100 | Board Connector, 1 Contact(s), 1 Row(s), Female | Stocko Contact GmbH & Co Kg | SSQ-101-02-G-P vs MKH901-1-0-100 |