-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P8135
|
Newark | Board-Board Connector Socket, 2Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssq Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SSQ-102-01-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2652 |
|
$0.4200 / $1.4900 | Buy Now |
DISTI #
15P2829
|
Newark | Board-To-Board Connector, Single, Ssq Series, Through Hole, Receptacle, 2, 2.54 Mm Rohs Compliant: Yes |Samtec SSQ-102-01-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.8460 | Buy Now |
DISTI #
SAM1180-02-ND
|
DigiKey | CONN RCPT 2POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4758 In Stock |
|
$0.2611 / $0.6200 | Buy Now |
DISTI #
SSQ-102-01-G-S
|
Avnet Americas | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-102-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 122652 Factory Stock |
|
$0.4400 / $1.0900 | Buy Now |
DISTI #
200-SSQ10201GS
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 1764 |
|
$0.2100 / $1.0900 | Buy Now |
DISTI #
E02:0323_04262008
|
Arrow Electronics | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2301 | Europe - 1 |
|
$0.7320 / $1.1733 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - Single - 2.54 mm - 2 Contacts - Receptacle - Through Hole - 1 Row. RoHS: Compliant |
10980 In Stock |
|
$0.2100 / $1.0900 | Buy Now |
DISTI #
51696487
|
Verical | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 46 Package Multiple: 1 Date Code: 1406 | Americas - 10980 |
|
$1.4170 | Buy Now |
DISTI #
SSQ-102-01-G-S
|
Avnet Americas | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-102-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 122652 Factory Stock |
|
$0.4400 / $1.0900 | Buy Now |
|
Powell Electronics | .100 Tiger Buy Skt Stri Min Qty: 1 | 1591 |
|
$0.4400 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSQ-102-01-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-102-01-G-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for SSQ-102-01-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-102-01-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-102-01-F-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-102-01-G-S vs SSW-102-01-F-S |
SSW-102-01-STL-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSQ-102-01-G-S vs SSW-102-01-STL-S |
M20-7820206 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Harwin | SSQ-102-01-G-S vs M20-7820206 |
SSW-102-01-TM-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SSQ-102-01-G-S vs SSW-102-01-TM-S |
2212S-02SG-85 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SPC Multicomp | SSQ-102-01-G-S vs 2212S-02SG-85 |
SSW-102-01-SM-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SSQ-102-01-G-S vs SSW-102-01-SM-S |
SSW-102-02-F-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-102-01-G-S vs SSW-102-02-F-S |
SSW-102-02-T-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-102-01-G-S vs SSW-102-02-T-S |
SSW-102-02-S-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-102-01-G-S vs SSW-102-02-S-S |