SSQ-105-01-S-S
Samtec Inc
Description: Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of SSQ-105-01-S-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for SSQ-105-01-S-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74AJ2949
Newark Connector, Rcpt, 5Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec SSQ-105-01-S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4000
  • 100 $1.1300
  • 250 $1.0200
  • 500 $0.9370
  • 1,000 $0.8670
$0.8670 / $1.4000 Buy Now
DISTI # 11P8224
Newark Connector, Receptacle, 5 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssq Series Rohs Compliant: Yes |Samtec SSQ-105-01-S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.5200
  • 10 $1.3700
  • 100 $1.1800
  • 500 $0.9850
  • 1,000 $0.8420
  • 2,500 $0.7810
  • 5,000 $0.7480
  • 10,000 $0.7320
$0.7320 / $1.5200 Buy Now
DISTI # SAM1182-05-ND
DigiKey CONN RCPT 5POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk 3380
In Stock
  • 1 $1.3600
  • 10 $1.1830
  • 100 $1.0574
  • 500 $0.8811
  • 1,000 $0.7552
  • 5,000 $0.6697
  • 10,000 $0.6640
$0.6640 / $1.3600 Buy Now
DISTI # SSQ-105-01-S-S
Avnet Americas Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-105-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 1072 Factory Stock
RFQ
DISTI # 200-SSQ10501SS
Mouser Electronics Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant 1293
  • 1 $1.1800
  • 100 $1.0500
  • 500 $0.8810
  • 1,000 $0.7400
  • 2,500 $0.6600
  • 5,000 $0.5100
  • 10,000 $0.3600
$0.3600 / $1.1800 Buy Now
Onlinecomponents.com Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant 0
  • 25 $1.4500
  • 250 $1.1700
  • 500 $1.1100
  • 1,000 $0.8250
  • 2,500 $0.7320
  • 5,000 $0.5740
  • 7,500 $0.5510
$0.5510 / $1.4500 Buy Now
Powell Electronics .100 Tiger Buy Skt Strip Min Qty: 1 708
  • 1 $1.8100
  • 50 $1.4100
  • 100 $1.1400
  • 500 $0.9700
  • 1,000 $0.7400
$0.7400 / $1.8100 Buy Now
DISTI # 000000000000093076
Sager Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 1072
  • 1 $1.8100
  • 50 $1.4100
  • 100 $1.1400
  • 500 $0.9700
  • 1,000 $0.7400
  • 2,000 $0.6600
$0.6600 / $1.8100 Buy Now
DISTI # C1S701001553556
Chip1Stop Tiger Buy™ Socket Strip with Square Tails, 0.100 RoHS: Compliant 1
  • 1 $1.8100
$1.8100 Buy Now
Master Electronics Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant 0
  • 25 $1.4500
  • 250 $1.1700
  • 500 $1.1100
  • 1,000 $0.8250
  • 2,500 $0.7320
  • 5,000 $0.5740
  • 7,500 $0.5510
$0.5510 / $1.4500 Buy Now

CAD Models for SSQ-105-01-S-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSQ-105-01-S-S by Samtec Inc

SSQ-105-01-S-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
Body Breadth
0.095 inch
Body Depth
0.335 inch
Body Length
0.52 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.668 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
Withdrawl Force-Min
1.39 N
Want to compare parts?
  1. SSQ-105-01-S-S
    Samtec Inc
    Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SSQ-105-01-S-S

This table gives cross-reference parts and alternative options found for SSQ-105-01-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-105-01-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCS-105-L-S-DE Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSQ-105-01-S-S vs BCS-105-L-S-DE
BCS-105-L-S-PE-BE Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSQ-105-01-S-S vs BCS-105-L-S-PE-BE

Related Parts for SSQ-105-01-S-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSQ-105-01-S-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSQ-105-01-S-S by Samtec Inc

Select Manufacturer
Which Manufacturer of SSQ-105-01-S-S would you like to use for your alert(s)?
  • Please alert me when SSQ-105-01-S-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSQ-105-01-S-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSQ-105-01-S-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSQ-105-01-S-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSQ-105-01-S-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSQ-105-01-S-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: