SSQ-106-02-T-D-RA
Samtec Inc
Description: Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of SSQ-106-02-T-D-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SSQ-106-02-T-D-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 69AJ1037
Newark Conn, R/A Rcpt, 12Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec SSQ-106-02-T-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $1.6900
  • 100 $1.3600
  • 250 $1.2300
  • 500 $1.1300
  • 1,000 $1.0500
$1.0500 / $1.6900 Buy Now
DISTI # 11P8264
Newark Connector, Receptacle, 12 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SSQ-106-02-T-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.6000
  • 10 $1.4500
  • 100 $1.2400
  • 500 $1.0400
  • 1,000 $0.8880
  • 2,500 $0.8240
  • 5,000 $0.7890
  • 10,000 $0.7720
$0.7720 / $1.6000 Buy Now
DISTI # SAM1224-06-ND
DigiKey CONN RCPT 12POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Bulk 518
In Stock
  • 1 $1.6400
  • 10 $1.4260
  • 100 $1.2739
  • 500 $1.0616
  • 1,000 $0.9099
  • 5,000 $0.8068
  • 10,000 $0.7999
$0.7999 / $1.6400 Buy Now
DISTI # SSQ-106-02-T-D-RA
Avnet Americas Conn Socket Strip SKT 12 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSQ-106-02-T-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 979 Factory Stock
RFQ
DISTI # 200-SSQ10602TDRA
Mouser Electronics Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant 847
  • 1 $1.9100
  • 50 $1.4800
  • 100 $1.1900
  • 500 $1.0200
  • 1,000 $0.7800
  • 2,500 $0.6900
  • 5,000 $0.5300
  • 10,000 $0.3700
$0.3700 / $1.9100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.4970
  • 250 $1.2090
  • 500 $1.1530
  • 1,000 $0.8540
  • 2,500 $0.7460
  • 5,000 $0.5910
  • 7,500 $0.5670
$0.5670 / $1.4970 Buy Now
Powell Electronics .100 Tiger Buy Skt Strip Min Qty: 1 646
  • 1 $1.9100
  • 50 $1.4800
  • 100 $1.1900
  • 500 $1.0200
  • 1,000 $0.7800
$0.7800 / $1.9100 Buy Now
DISTI # 000000000000150597
Sager Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 979
  • 1 $1.9100
  • 50 $1.4800
  • 100 $1.1900
  • 500 $1.0200
  • 1,000 $0.7800
  • 2,000 $0.6900
$0.6900 / $1.9100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $1.4970
  • 250 $1.2090
  • 500 $1.1530
  • 1,000 $0.8540
  • 2,500 $0.7460
  • 5,000 $0.5910
  • 7,500 $0.5670
$0.5670 / $1.4970 Buy Now
DISTI # 5cd91dfbcd7c1c4c3876b3cd
Samtec Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 979
  • 1 $1.9100
  • 50 $1.4800
  • 100 $1.1900
  • 500 $1.0200
  • 1,000 $0.7800
  • 2,000 $0.6900
  • 5,000 $0.5300
  • 10,000 $0.3700
$0.3700 / $1.9100 Buy Now

CAD Models for SSQ-106-02-T-D-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSQ-106-02-T-D-RA by Samtec Inc

SSQ-106-02-T-D-RA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
Body Breadth
0.195 inch
Body Depth
0.335 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
200u inch
Rated Current (Signal)
6.3 A
Reference Standard
UL, CSA
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. SSQ-106-02-T-D-RA
    Samtec Inc
    Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SSQ-106-02-T-D-RA

This table gives cross-reference parts and alternative options found for SSQ-106-02-T-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-106-02-T-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMH-106-02-T-S-FR Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSQ-106-02-T-D-RA vs SMH-106-02-T-S-FR
91812-012LF Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE Amphenol Communications Solutions SSQ-106-02-T-D-RA vs 91812-012LF
91812-112 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Amphenol FCi SSQ-106-02-T-D-RA vs 91812-112
SSW-106-02-T-D-RA Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc SSQ-106-02-T-D-RA vs SSW-106-02-T-D-RA
65239-006 Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug Amphenol FCi SSQ-106-02-T-D-RA vs 65239-006
SSW-106-06-G-D Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc SSQ-106-02-T-D-RA vs SSW-106-06-G-D
ESQT-106-03-F-D-390 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSQ-106-02-T-D-RA vs ESQT-106-03-F-D-390
SMH-106-02-S-S-FR Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SSQ-106-02-T-D-RA vs SMH-106-02-S-S-FR
PTF-106-01-S-D Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSQ-106-02-T-D-RA vs PTF-106-01-S-D
ESQT-106-03-F-D-330 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SSQ-106-02-T-D-RA vs ESQT-106-03-F-D-330

Related Parts for SSQ-106-02-T-D-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSQ-106-02-T-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSQ-106-02-T-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of SSQ-106-02-T-D-RA would you like to use for your alert(s)?
  • Please alert me when SSQ-106-02-T-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSQ-106-02-T-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSQ-106-02-T-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSQ-106-02-T-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSQ-106-02-T-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSQ-106-02-T-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: