SSQ-107-23-F-D
Samtec Inc
Description: Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of SSQ-107-23-F-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SSM3K361R Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 100 V, 3.5 A, 0.069 Ohm@10V, SOT-23F, AEC-Q101
SSM3K341R Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, SOT-23F, AEC-Q101
N0801S-T1-AT Renesas Electronics Corporation Small Signal Bipolar Transistors, SOT-23F, /

Price & Stock for SSQ-107-23-F-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81P8509
Newark Tiger Buy Socket Strip With Square Tails, 0.100" Pitch |Samtec SSQ-107-23-F-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.6500
  • 50 $3.0800
  • 100 $2.5000
  • 500 $1.6600
  • 1,000 $1.2600
$1.2600 / $3.6500 Buy Now
DISTI # SSQ-107-23-F-D-ND
DigiKey CONN RCPT 14POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.6600
$2.6600 Buy Now
DISTI # SSQ-107-23-F-D
Avnet Americas Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-107-23-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2.6600
  • 50 $2.1700
  • 100 $1.8400
  • 500 $1.6400
  • 1,000 $1.2500
$1.2500 / $2.6600 Buy Now
DISTI # 200-SSQ10723FD
Mouser Electronics Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant 0
  • 1 $2.6600
  • 100 $1.8400
  • 500 $1.6400
  • 1,000 $1.2500
  • 2,000 $1.1200
  • 5,000 $0.8600
  • 10,000 $0.6000
$0.6000 / $2.6600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.4020
  • 100 $1.9410
  • 250 $1.8510
  • 500 $1.7960
  • 1,000 $1.3630
  • 2,500 $1.1940
  • 5,000 $0.9180
  • 7,500 $0.9040
$0.9040 / $2.4020 Buy Now
DISTI # 000000000000752139
Sager Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 0
  • 1 $2.6600
  • 50 $2.1700
  • 100 $1.8400
  • 500 $1.6400
  • 1,000 $1.2500
  • 2,000 $1.1200
$1.1200 / $2.6600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $2.4020
  • 100 $1.9410
  • 250 $1.8510
  • 500 $1.7960
  • 1,000 $1.3630
  • 2,500 $1.1940
  • 5,000 $0.9180
  • 7,500 $0.9040
$0.9040 / $2.4020 Buy Now
DISTI # 5cd91e72cd7c1c4c38773bd4
Samtec Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk 0
  • 1 $2.6600
  • 50 $2.1700
  • 100 $1.8400
  • 500 $1.6400
  • 1,000 $1.2500
  • 2,000 $1.1200
  • 5,000 $0.8600
  • 10,000 $0.6000
$0.6000 / $2.6600 Buy Now

CAD Models for SSQ-107-23-F-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSQ-107-23-F-D by Samtec Inc

SSQ-107-23-F-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
Body Breadth
0.195 inch
Body Depth
0.335 inch
Body Length
0.72 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
3u inch
Rated Current (Signal)
4.7 A
Reference Standard
UL
Terminal Length
0.394 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. SSQ-107-23-F-D
    Samtec Inc
    Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SSQ-107-23-F-D

This table gives cross-reference parts and alternative options found for SSQ-107-23-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-107-23-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71979-3507 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex SSQ-107-23-F-D vs 71979-3507
93698-214L Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi SSQ-107-23-F-D vs 93698-214L
61671-514TRN Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions SSQ-107-23-F-D vs 61671-514TRN
87699-307 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions SSQ-107-23-F-D vs 87699-307
842-812-1409-334H Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SSQ-107-23-F-D vs 842-812-1409-334H
S2SD-07-24C-L-05.00-S Board Connector, 14 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT Samtec Inc SSQ-107-23-F-D vs S2SD-07-24C-L-05.00-S
66432-514 Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi SSQ-107-23-F-D vs 66432-514
FFSD-07-S-18.00-01-N Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc SSQ-107-23-F-D vs FFSD-07-S-18.00-01-N
87340-1498 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex SSQ-107-23-F-D vs 87340-1498
67848-507LF Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE Amphenol FCi SSQ-107-23-F-D vs 67848-507LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSQ-107-23-F-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSQ-107-23-F-D by Samtec Inc

Select Manufacturer
Which Manufacturer of SSQ-107-23-F-D would you like to use for your alert(s)?
  • Please alert me when SSQ-107-23-F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSQ-107-23-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSQ-107-23-F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSQ-107-23-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSQ-107-23-F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSQ-107-23-F-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: