SSQ-111-02-S-T
Samtec Inc
Description: Board Connector, 33 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,

Overview of SSQ-111-02-S-T by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for SSQ-111-02-S-T by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SSQ-111-02-S-T-ND
DigiKey CONN RCPT 33POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $6.7000
$6.7000 Buy Now
DISTI # SSQ-111-02-S-T
Avnet Americas Conn Socket Strip RCP 33 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSQ-111-02-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $6.7000
  • 25 $6.0500
  • 50 $5.6200
  • 100 $5.3600
  • 500 $4.0900
$4.0900 / $6.7000 Buy Now
DISTI # 200-SSQ11102ST
Mouser Electronics Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant 14
  • 1 $6.7000
  • 25 $6.0500
  • 50 $5.6200
  • 100 $5.3600
  • 500 $4.0900
  • 1,000 $3.6600
  • 2,500 $2.8100
$2.8100 / $6.7000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $7.9200
  • 25 $6.3900
  • 50 $6.3000
  • 100 $6.1000
  • 250 $5.5800
  • 500 $4.2500
  • 1,000 $3.8100
  • 2,500 $3.0000
$3.0000 / $7.9200 Buy Now
DISTI # 000000000005504717
Sager Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 0
  • 1 $6.7000
  • 25 $6.0500
  • 50 $5.6200
  • 100 $5.3600
  • 500 $4.0900
  • 1,000 $3.6600
$3.6600 / $6.7000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $7.9200
  • 25 $6.3900
  • 50 $6.3000
  • 100 $6.1000
  • 250 $5.5800
  • 500 $4.2500
  • 1,000 $3.8100
  • 2,500 $3.0000
$3.0000 / $7.9200 Buy Now
DISTI # 5cd91da3cd7c1c4c3876507f
Samtec Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk 0
  • 1 $6.6960
  • 25 $6.0530
  • 50 $5.6250
  • 100 $5.3570
  • 500 $4.0860
  • 1,000 $3.6620
  • 2,500 $2.8140
  • 5,000 $1.9680
$1.9680 / $6.6960 Buy Now

CAD Models for SSQ-111-02-S-T by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSQ-111-02-S-T by Samtec Inc

SSQ-111-02-S-T
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.295 inch
Body Depth
0.335 inch
Body Length
1.12 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.668 N
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.19 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
33
Withdrawl Force-Min
1.39 N
Want to compare parts?
  1. SSQ-111-02-S-T
    Samtec Inc
    Board Connector, 33 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSQ-111-02-S-T by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSQ-111-02-S-T by Samtec Inc

Select Manufacturer
Which Manufacturer of SSQ-111-02-S-T would you like to use for your alert(s)?
  • Please alert me when SSQ-111-02-S-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSQ-111-02-S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSQ-111-02-S-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSQ-111-02-S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSQ-111-02-S-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSQ-111-02-S-T by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: