Datasheets
SSQ-113-01-L-T by: Samtec Inc

Board Connector, 39 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket,

Part Details for SSQ-113-01-L-T by Samtec Inc

Overview of SSQ-113-01-L-T by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Robotics and Drones

Price & Stock for SSQ-113-01-L-T

Part # Distributor Description Stock Price Buy
DISTI # SSQ-113-01-L-T-ND
DigiKey CONN RCPT 39POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $8.4800
$8.4800 Buy Now
DISTI # SSQ-113-01-L-T
Avnet Americas . - Bulk (Alt: SSQ-113-01-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $6.0900
  • 25 $5.5000
  • 50 $5.1100
  • 100 $4.8700
  • 500 $3.7100
$3.7100 / $6.0900 Buy Now
DISTI # 200-SSQ11301LT
Mouser Electronics Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch 0
  • 1 $6.0900
  • 100 $4.8700
  • 500 $3.7100
  • 1,000 $3.3300
  • 2,500 $2.5600
$2.5600 / $6.0900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $7.1900
  • 25 $6.2100
  • 100 $5.5400
  • 250 $5.2900
  • 500 $3.8700
  • 1,000 $3.4600
  • 2,500 $2.7300
  • 5,000 $1.9600
$1.9600 / $7.1900 Buy Now
DISTI # 000000000003873557
Sager Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 0
  • 1 $6.0900
  • 25 $5.5000
  • 50 $5.1100
  • 100 $4.8700
  • 500 $3.7100
  • 1,000 $3.3300
$3.3300 / $6.0900 Buy Now
DISTI # SSQ-113-01-L-T
Avnet Abacus . (Alt: SSQ-113-01-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $7.1900
  • 25 $6.2100
  • 100 $5.5400
  • 250 $5.2900
  • 500 $3.8700
  • 1,000 $3.4600
  • 2,500 $2.7300
  • 5,000 $1.9600
$1.9600 / $7.1900 Buy Now
DISTI # 5cd91dfacd7c1c4c3876b2cc
Samtec Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk 0
  • 1 $6.0900
  • 25 $5.5000
  • 50 $5.1100
  • 100 $4.8700
  • 500 $3.7100
  • 1,000 $3.3300
  • 2,500 $2.5600
  • 5,000 $1.7900
$1.7900 / $6.0900 Buy Now

Part Details for SSQ-113-01-L-T

SSQ-113-01-L-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SSQ-113-01-L-T Part Data Attributes

SSQ-113-01-L-T Samtec Inc
Buy Now Datasheet
Compare Parts:
SSQ-113-01-L-T Samtec Inc Board Connector, 39 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Additional Feature TIGER BUY CONTACT
Body Breadth 0.295 inch
Body Depth 0.335 inch
Body Length 1.32 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.7 A
Reference Standard UL
Terminal Length 0.104 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 39
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSQ-113-01-L-T by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSQ-113-01-L-T by Samtec Inc

  • Please alert me when SSQ-113-01-L-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSQ-113-01-L-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSQ-113-01-L-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSQ-113-01-L-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSQ-113-01-L-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSQ-113-01-L-T by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: