Part Details for SSQ-131-02-T-S by Samtec Inc
Overview of SSQ-131-02-T-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ-131-02-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P8940
|
Newark | Connector, Receptacle, 31 Contact, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:31Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssq Series Rohs Compliant: Yes |Samtec SSQ-131-02-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$2.1600 / $4.1800 | Buy Now |
DISTI #
612-SSQ-131-02-T-S-ND
|
DigiKey | CONN RCPT .100" 31POS SNGL TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2800 | Buy Now |
DISTI #
SSQ-131-02-T-S
|
Avnet Americas | Conn Socket Strip SKT 31 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-131-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 183 Factory Stock |
|
$2.1300 / $3.4900 | Buy Now |
DISTI #
200-SSQ13102TS
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.0300 / $3.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $3.4900 | Buy Now |
DISTI #
SSQ-131-02-T-S
|
Avnet Americas | Conn Socket Strip SKT 31 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-131-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 183 Factory Stock |
|
$2.1300 / $3.4900 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip Min Qty: 1 | 110 |
|
$2.1300 / $3.4900 | Buy Now |
DISTI #
000000000001676592
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 183 |
|
$1.9100 / $3.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $3.4900 | Buy Now |
DISTI #
5cd91e98cd7c1c4c38776767
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 183 |
|
$1.0300 / $3.4900 | Buy Now |