There are no models available for this part yet.
Overview of SSQ-150-23-L-T by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SSQ-150-23-L-T by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSQ-150-23-L-T
|
Avnet Americas | Conn Socket Strip RCP 150 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSQ-150-23-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4800 / $24.2000 | Buy Now | ||
DISTI #
000000000004009425
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.4800 / $24.2000 | Buy Now |
CAD Models for SSQ-150-23-L-T by Samtec Inc
Part Data Attributes for SSQ-150-23-L-T by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TIGER BUY CONTACT
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
6.3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
150
|
Alternate Parts for SSQ-150-23-L-T
This table gives cross-reference parts and alternative options found for SSQ-150-23-L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-150-23-L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQT-150-01-S-T-RA | Board Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | SSQ-150-23-L-T vs SQT-150-01-S-T-RA |
HDC-S150-31S1-KR | 150 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | SSQ-150-23-L-T vs HDC-S150-31S1-KR |
HDC-S150-31P1-TG30 | Board Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Socket | 3M Interconnect | SSQ-150-23-L-T vs HDC-S150-31P1-TG30 |
ESQT-150-02-L-T-400 | Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-150-23-L-T vs ESQT-150-02-L-T-400 |
ESQT-150-02-L-T-730 | Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-150-23-L-T vs ESQT-150-02-L-T-730 |
ESQT-150-02-L-T-756 | Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-150-23-L-T vs ESQT-150-02-L-T-756 |
ESQT-150-02-F-T-675 | Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-150-23-L-T vs ESQT-150-02-F-T-675 |
ESQT-150-02-F-T-400 | Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-150-23-L-T vs ESQT-150-02-F-T-400 |
HDC-S150-31P1-TG30 | 150 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | SSQ-150-23-L-T vs HDC-S150-31P1-TG30 |
SQT-150-01-LM-T-RA | Board Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | SSQ-150-23-L-T vs SQT-150-01-LM-T-RA |