Part Details for SSR-10048RD3B by QLT Power
Overview of SSR-10048RD3B by QLT Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR-10048RD3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR-10048RD3B
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 100A, 44÷480VAC, Series: SSR-R Min Qty: 1 | 123 |
|
$32.2800 / $48.4200 | Buy Now |