Part Details for SSR170H-30600AS by EL.CO SRL
Overview of SSR170H-30600AS by EL.CO SRL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR170H-30600AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR170H-30600AS
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 30A, 48÷600VAC, -40÷80°C Min Qty: 1 | 2 |
|
$77.4800 / $89.4100 | Buy Now |