Part Details for SSR19-40660CS by EL.CO SRL
Overview of SSR19-40660CS by EL.CO SRL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR19-40660CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR19-40660CS
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 40A, 48÷660VAC, -30÷80°C Min Qty: 1 | 0 |
|
$45.4600 / $50.9100 | RFQ |