Part Details for SSR2010CTZ by Solid State Devices Inc (SSDI)
Overview of SSR2010CTZ by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSR2010CTZ
SSR2010CTZ CAD Models
SSR2010CTZ Part Data Attributes:
|
SSR2010CTZ
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SSR2010CTZ
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, HERMETICALLY SEALED, TO-254Z, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254Z | |
Package Description | HERMETICALLY SEALED, TO-254Z, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JESD-30 Code | S-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SSR2010CTZ
This table gives cross-reference parts and alternative options found for SSR2010CTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR2010CTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR2010CTM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-254AA, HERMETICALLY SEALED, 3 PIN | Solid State Devices Inc (SSDI) | SSR2010CTZ vs SSR2010CTM |
1N6654ZTX | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR2010CTZ vs 1N6654ZTX |
1N6654ZUBTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR2010CTZ vs 1N6654ZUBTXV |
SSR2010ZUBS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-254, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SSR2010CTZ vs SSR2010ZUBS |
1N6654UBTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR2010CTZ vs 1N6654UBTXV |
SSR2010MTXV | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SSR2010CTZ vs SSR2010MTXV |
SSR2010CTZUB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, HERMETICALLY SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SSR2010CTZ vs SSR2010CTZUB |
1N6654TX | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR2010CTZ vs 1N6654TX |
SSR2010ZU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SSR2010CTZ vs SSR2010ZU |
SSR2010MS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SSR2010CTZ vs SSR2010MS |