Part Details for SSR39-60480AS by EL.CO SRL
Overview of SSR39-60480AS by EL.CO SRL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR39-60480AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR39-60480AS
|
TME | Relay: solid state, 60A, Uswitch: 24÷530VAC, 3-phase, -30÷80°C Min Qty: 1 | 0 |
|
$198.0000 / $220.5900 | RFQ |