Part Details for SSRS8-5-01 by Essentra Components
Overview of SSRS8-5-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRS8-5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1674-ND
|
DigiKey | BRD SPT SNAP LOCK SCREW MNT 5/16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
750 In Stock |
|
$0.1819 / $0.4700 | Buy Now |
DISTI #
144-SSRS8-5-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Stack,Slf Ret,Nat,5/16 in Spc, Spacer,Stack,Slf Ret,Natural,1K/Bag RoHS: Compliant | 1000 |
|
$0.1810 / $0.4700 | Buy Now |
DISTI #
70907837
|
RS | Spacer, Stackable, Self Retaining, Natural,1K/Bag | Essentra Components SSRS8-5-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1587 | Buy Now |
|
Onlinecomponents.com | Screw Support - 1.6 mm (0.062 in) - 8 mm (0.313 in) - 4.3 mm (0.169 in) - #8<multisep/>M4 RoHS: Compliant |
3000 In Stock |
|
$0.1376 / $0.1826 | Buy Now |
DISTI #
71211686
|
Verical | Spacer Self Retaining Spacers 4.3mm-ID 7.1mm-OD 7.9mm-LG Nylon 6/6 UL94 V-2 Min Qty: 1000 Package Multiple: 1000 Date Code: 2338 | Americas - 3000 |
|
$0.2380 / $0.2536 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | 108 |
|
$0.2993 / $0.6650 | Buy Now | |
DISTI #
RICSSRS8-5-01
|
DB Roberts | SpacerStackSlf RetNat5/16 in Spc | 0 |
|
RFQ | |
|
Master Electronics | Screw Support - 1.6 mm (0.062 in) - 8 mm (0.313 in) - 4.3 mm (0.169 in) - #8<multisep/>M4 RoHS: Compliant |
3000 In Stock |
|
$0.1376 / $0.1826 | Buy Now |
Part Details for SSRS8-5-01
SSRS8-5-01 CAD Models
SSRS8-5-01 Part Data Attributes
|
SSRS8-5-01
Essentra Components
Buy Now
|
Compare Parts:
SSRS8-5-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |