Part Details for SSRS8-6-01 by Essentra Components
Overview of SSRS8-6-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRS8-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5257-ND
|
DigiKey | BRD SPT SNAP LOCK SCREW MNT 3/8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
718 In Stock |
|
$0.2142 / $0.4400 | Buy Now |
DISTI #
144-SSRS8-6-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Stack,Slf Ret,Nat,3/8 in Spc RoHS: Compliant | 0 |
|
$0.2110 / $0.3800 | Order Now |
DISTI #
70912800
|
RS | Spacer, Self Retaining, Snap-Lock, Stacking, Len .375in, Top Panel .062in, Nylon | Essentra Components SSRS8-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2110 / $0.2290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1710 | Buy Now |
|
Onlinecomponents.com | Screw Support - 1.6 mm (0.062 in) - 9.5 mm (0.375 in) - 4.3 mm (0.169 in) - #8<multisep/>M4 RoHS: Compliant | 0 |
|
$0.1462 / $0.1942 | Buy Now |
DISTI #
RICSSRS8-6-01
|
DB Roberts | SpacerStackSlf RetNat3/8 in Spc | 0 |
|
RFQ |