Part Details for SST-30-04/226 by TE Connectivity
Overview of SST-30-04/226 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-30-04/226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1310
|
Newark | Heat Shrink Tubing, 10.16Mm Id, Po, Black, 2.5Ft, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.4", I.d. Supplied - Metric:10.16Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:2.5Ft, Length - Metric:760Mm, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity SST-30-04/226 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8600 / $20.0500 | Buy Now |
DISTI #
650-SST-30-04/226
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBING .4" BK PRICE PER PC RoHS: Compliant | 1 |
|
$17.6900 / $27.1300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Semi Rigid - 3 to 1 Shrinkage Ratio - 0.400" (10.16mm) / 0.150" (3.81mm) Diameter - 2.50' (762.00mm) Length - Black. RoHS: Compliant |
384 In Stock |
|
$13.4300 / $18.3700 | Buy Now |
DISTI #
70325479
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece Min Qty: 3 Package Multiple: 1 Date Code: 2214 | Americas - 301 |
|
$16.0550 / $22.6510 | Buy Now |
DISTI #
62158583
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece Min Qty: 2 Package Multiple: 1 | Americas - 73 |
|
$20.2300 / $35.3600 | Buy Now |
DISTI #
CB5316-000
|
TTI | Heat Shrink Tubing & Sleeves SST-30-04/226 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 225 In Stock |
|
$13.5600 / $15.9700 | Buy Now |
DISTI #
RYCSST-30-04/226
|
Interstate Connecting Components | CB5316-000 SST-30-04/226 | 0 |
|
$15.3975 / $21.7588 | Buy Now |
DISTI #
000000000001103979
|
Sager | Heat Shrink Tubing & Sleeves HS-TUBING .4 BK PRICE PER PC | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Semi Rigid - 3 to 1 Shrinkage Ratio - 0.400" (10.16mm) / 0.150" (3.81mm) Diameter - 2.50' (762.00mm) Length - Black. RoHS: Compliant |
384 In Stock |
|
$13.4300 / $18.3700 | Buy Now |