Part Details for SST1.5M-M0 by Panduit Corp
Overview of SST1.5M-M0 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST1.5M-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8422
|
Newark | Cable Tie, 140Mm, Nylon 6.6, 18Lb, Blk, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:140Mm, Cable Tie Width:2.4Mm, Cable Bundle Diameter Max:32Mm, Minimum Loop Tensile Strength:18Lb, Cable Rohs Compliant: Yes |Panduit SST1.5M-M0 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$88.5000 / $101.9600 | Buy Now |
DISTI #
298-20398-ND
|
DigiKey | CBL TIE 2PC LOCK BLACK 18LB 5.5" Min Qty: 1000 Lead time: 3 Weeks Container: Bulk |
4000 In Stock |
|
$0.1253 / $0.1415 | Buy Now |
DISTI #
SST1.5M-M0
|
Avnet Americas | Cable Accessories Clamp Head Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: SST1.5M-M0) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.0937 | Buy Now |
DISTI #
644-SST1.5M-M0
|
Mouser Electronics | Cable Ties Cable Tie 2-Piece 5.5L (140mm) Minia | 13204 |
|
$0.1300 / $0.2200 | Buy Now |
DISTI #
71407000
|
RS | Sta-Strap cable tie, releasable, 5.5"L, weather resistant nylon, black | Panduit SST1.5M-M0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 / $0.1200 | RFQ |
DISTI #
PANSST1.5M-M0
|
Heilind Electronics | CABLE TIE, 2-PIECE, 5.5L (140MM), MINIA | Americas - 0 in Stock3750 On Order |
|
$0.1232 / $0.1292 | Buy Now |
|
Onlinecomponents.com | Sta-Strap® cable tie, releasable, miniature cross section, 5.5" (140mm) length, weather resistant nylon 6.6, black. RoHS: Compliant |
5000 In Stock |
|
$0.1298 / $0.1363 | Buy Now |
|
Quest Components | CABLE TIES CABLE TIE 2-PIECE 5.5L (140MM) MINIA | 830 |
|
$0.1478 / $0.2772 | Buy Now |
DISTI #
SST1.5M-M0
|
TTI | Cable Ties Cable Tie 2-Piece 5.5L (140mm) Minia pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1340 | Buy Now |
DISTI #
000000000000634000
|
Sager | Cable Ties Cable Tie 2-Piece 5.5L (140mm) Minia Min Qty: 5000 | 0 |
|
$0.0977 / $0.1112 | Buy Now |
Part Details for SST1.5M-M0
SST1.5M-M0 CAD Models
SST1.5M-M0 Part Data Attributes
|
SST1.5M-M0
Panduit Corp
Buy Now
|
Compare Parts:
SST1.5M-M0
Panduit Corp
|
Samacsys Manufacturer | Panduit |