Datasheets
SST1 by:

Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT

Part Details for SST1 by Bel Fuse

Overview of SST1 by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SST1

SST1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SST1 Part Data Attributes

SST1 Bel Fuse
Buy Now Datasheet
Compare Parts:
SST1 Bel Fuse Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer BEL FUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT
Blow Characteristic SLOW
Body Breadth 2.54 mm
Body Height 2.54 mm
Body Length or Diameter 6.1 mm
Circuit Protection Type ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 1 J
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL
Rated Breaking Capacity 50 A
Rated Current 1 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CE; CSA; UL
Surface Mount YES
Terminal Finish Nickel/Palladium (Ni/Pd)
Terminal Shape WRAPAROUND

Alternate Parts for SST1

This table gives cross-reference parts and alternative options found for SST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0452002.NRL Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc SST1 vs 0452002.NRL
0452002.NR Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, Littelfuse Inc SST1 vs 0452002.NR
R452002.MR Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount Littelfuse Inc SST1 vs R452002.MR
0454002. Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, Littelfuse Inc SST1 vs 0454002.
SST375 Electric Fuse, Slow Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Bel Fuse SST1 vs SST375
SSTC4 Electric Fuse, Slow Blow, 4A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Bel Fuse SST1 vs SSTC4
SSTC625 Electric Fuse, Slow Blow, 0.625A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Bel Fuse SST1 vs SSTC625
SSTC3 Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Bel Fuse SST1 vs SSTC3
SSTC1 Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Bel Fuse SST1 vs SSTC1
SSTC375 Electric Fuse, Slow Blow, 0.375A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT Bel Fuse SST1 vs SSTC375

SST1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST1 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST1 by Bel Fuse

  • Please alert me when SST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST1 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: