Part Details for SST201 by Vishay Siliconix
Overview of SST201 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for SST201
SST201 CAD Models
SST201 Part Data Attributes
|
SST201
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SST201
Vishay Siliconix
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SST201
This table gives cross-reference parts and alternative options found for SST201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFT46-TAPE-7 | TRANSISTOR 10 mA, 25 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | SST201 vs BFT46-TAPE-7 |
2SK1031XDB | 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | Renesas Electronics Corporation | SST201 vs 2SK1031XDB |
2SK1031 | Small Signal Field-Effect Transistor, 0.01A I(D), 1-Element, N-Channel, Silicon, Junction FET | Hitachi Ltd | SST201 vs 2SK1031 |
2SK1031XDCTR | 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | Renesas Electronics Corporation | SST201 vs 2SK1031XDCTR |
2SK1031XDB01 | 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | Renesas Electronics Corporation | SST201 vs 2SK1031XDB01 |
2SK1031-D | Small Signal Field-Effect Transistor, 0.01A I(D), 1-Element, N-Channel, Silicon, Junction FET | Hitachi Ltd | SST201 vs 2SK1031-D |
2SK123 | Small Signal Field-Effect Transistor, 0.002A I(D), 20V, 1-Element, N-Channel, Silicon, Junction FET, MINI3-G1, 3 PIN | Panasonic Electronic Components | SST201 vs 2SK123 |
2SK1031XDDTR | 5 mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | Renesas Electronics Corporation | SST201 vs 2SK1031XDDTR |
2SK1031XDBUR | 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | Renesas Electronics Corporation | SST201 vs 2SK1031XDBUR |
2SK1031XDBUL | 5mA, N-CHANNEL, Si, SMALL SIGNAL, JFET | Renesas Electronics Corporation | SST201 vs 2SK1031XDBUL |