Part Details for SST403 SOIC 8L-TR by Linear Integrated Systems
Overview of SST403 SOIC 8L-TR by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4875CS-T | Rochester Electronics LLC | Switching Regulator, Voltage-mode, 1.5A, BICMOS, PDSO8, SOIC-8 | |
CLC114AJE | Rochester Electronics LLC | Buffer Amplifier, 4 Func, BIPolar, PDSO14, PLASTIC, SOIC-14 | |
MC33074AD | Rochester Electronics LLC | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, PLASTIC, SOIC-14 |
Price & Stock for SST403 SOIC 8L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-SST403SOIC8L-TRCT-ND
|
DigiKey | JFET 2N-CH 50V 8SOIC Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$4.2314 / $7.9500 | Buy Now |