Part Details for SST406-LF by Calogic Inc
Overview of SST406-LF by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST406-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SST406 50 V 10 mA N-Channel JFET Monolithic Dual - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$3.5700 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 8-Pin SO | 500 |
|
RFQ |
Part Details for SST406-LF
SST406-LF CAD Models
SST406-LF Part Data Attributes:
|
SST406-LF
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST406-LF
Calogic Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SST406-LF
This table gives cross-reference parts and alternative options found for SST406-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST406-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST406 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST406-LF vs SST406 |