Part Details for SST824-SOT-143 by Linear Integrated Systems
Overview of SST824-SOT-143 by Linear Integrated Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST824-SOT-143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.3500 | Buy Now |
Part Details for SST824-SOT-143
SST824-SOT-143 CAD Models
SST824-SOT-143 Part Data Attributes
|
SST824-SOT-143
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SST824-SOT-143
Linear Integrated Systems
Small Signal Field-Effect Transistor, 0.2A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SST824-SOT-143
This table gives cross-reference parts and alternative options found for SST824-SOT-143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST824-SOT-143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST823-SOT-143 | Small Signal Field-Effect Transistor, 0.2A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Linear Integrated Systems | SST824-SOT-143 vs SST823-SOT-143 |
SST823-TO-72 | Small Signal Field-Effect Transistor, 0.2A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, ROHS COMPLIANT, METAL PACKAGE-4 | Linear Integrated Systems | SST824-SOT-143 vs SST823-TO-72 |