Part Details for SST89V58RD-33-C-PIE by Microchip Technology Inc
Overview of SST89V58RD-33-C-PIE by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST89V58RD-33-C-PIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-89V58RD3CPIE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 40KB+1KB 33MHz RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST89V58RD-33-C-PIE
SST89V58RD-33-C-PIE CAD Models
SST89V58RD-33-C-PIE Part Data Attributes:
|
SST89V58RD-33-C-PIE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST89V58RD-33-C-PIE
Microchip Technology Inc
8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.943 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.588 mm | |
Speed | 33 MHz | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SST89V58RD-33-C-PIE
This table gives cross-reference parts and alternative options found for SST89V58RD-33-C-PIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89V58RD-33-C-PIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC87C52-25CA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 25MHz, CMOS, PDIP40, | Temic Semiconductors | SST89V58RD-33-C-PIE vs TSC87C52-25CA |
TS87C52X2-MJA | Microcontroller, 8-Bit, OTPROM, 40MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | SST89V58RD-33-C-PIE vs TS87C52X2-MJA |
IP80C32-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, | Temic Semiconductors | SST89V58RD-33-C-PIE vs IP80C32-16 |
P80C51RA+4N | 8-BIT, 16MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | NXP Semiconductors | SST89V58RD-33-C-PIE vs P80C51RA+4N |
P80C32-33 | Microcontroller, 8-Bit, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | SST89V58RD-33-C-PIE vs P80C32-33 |
TS80C52X2-LLAD | Microcontroller, 8-Bit, MROM, 30MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | SST89V58RD-33-C-PIE vs TS80C52X2-LLAD |
IS80C52-40W | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Silicon Solution Inc | SST89V58RD-33-C-PIE vs IS80C52-40W |
SST89V58RD2-33-I-PI | Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Silicon Storage Technology | SST89V58RD-33-C-PIE vs SST89V58RD2-33-I-PI |
TP87C58-33 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | SST89V58RD-33-C-PIE vs TP87C58-33 |
SST89V54RD2-33-C-PIE | 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Microchip Technology Inc | SST89V58RD-33-C-PIE vs SST89V54RD2-33-C-PIE |