Part Details for SSTDPAD10 by Calogic Inc
Overview of SSTDPAD10 by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSTDPAD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Diode 35V 8-Pin SO | 1000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.8200 / $2.0700 | Buy Now |
Part Details for SSTDPAD10
SSTDPAD10 CAD Models
SSTDPAD10 Part Data Attributes
|
SSTDPAD10
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SSTDPAD10
Calogic Inc
Rectifier Diode, 2 Element, Silicon, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOD | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.00001 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SSTDPAD10
This table gives cross-reference parts and alternative options found for SSTDPAD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTDPAD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTPAD500-SOT-23 | Rectifier Diode, 1 Element, 0.01A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | SSTDPAD10 vs SSTPAD500-SOT-23 |
SSTPAD10 | Rectifier Diode, 1 Element, 0.01A, 35V V(RRM), Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SSTDPAD10 vs SSTPAD10 |
SSTPAD2-SOT-23 | Rectifier Diode, 1 Element, 0.01A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | SSTDPAD10 vs SSTPAD2-SOT-23 |
SSTPAD100-SOT-23 | Rectifier Diode, 1 Element, 0.01A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | SSTDPAD10 vs SSTPAD100-SOT-23 |
SSTDPAD50 | Rectifier Diode, 2 Element, Silicon, PLASTIC, SOP-8 | Calogic Inc | SSTDPAD10 vs SSTDPAD50 |
SSTPAD20 | Rectifier Diode, 1 Element, 0.01A, 35V V(RRM), Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SSTDPAD10 vs SSTPAD20 |
SSTPAD100 | Rectifier Diode, 1 Element, 0.01A, 35V V(RRM), Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SSTDPAD10 vs SSTPAD100 |