Part Details for SSTPAD100 by Calogic Inc
Overview of SSTPAD100 by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for SSTPAD100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Diode 35V 0.01A 3-Pin SOT-23 | 5000 |
|
RFQ | |
|
NAC | Rectifier Diode, 1 Element, 0.01A,35VV(RRM),Silicon RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9500 / $1.0000 | Buy Now |
|
Chip1Cloud | Low Leakage Pico Amp Diodes | 109614 |
|
RFQ |
Part Details for SSTPAD100
SSTPAD100 CAD Models
SSTPAD100 Part Data Attributes
|
SSTPAD100
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SSTPAD100
Calogic Inc
Rectifier Diode, 1 Element, 0.01A, 35V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.36 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SSTPAD100
This table gives cross-reference parts and alternative options found for SSTPAD100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTPAD100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTPAD500-SOT-23 | Rectifier Diode, 1 Element, 0.01A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | SSTPAD100 vs SSTPAD500-SOT-23 |
SSTPAD10 | Rectifier Diode, 1 Element, 0.01A, 35V V(RRM), Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SSTPAD100 vs SSTPAD10 |
SSTPAD2-SOT-23 | Rectifier Diode, 1 Element, 0.01A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | SSTPAD100 vs SSTPAD2-SOT-23 |
SSTPAD100-SOT-23 | Rectifier Diode, 1 Element, 0.01A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Linear Integrated Systems | SSTPAD100 vs SSTPAD100-SOT-23 |
SSTDPAD50 | Rectifier Diode, 2 Element, Silicon, PLASTIC, SOP-8 | Calogic Inc | SSTPAD100 vs SSTDPAD50 |
SSTPAD20 | Rectifier Diode, 1 Element, 0.01A, 35V V(RRM), Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SSTPAD100 vs SSTPAD20 |
SSTDPAD10 | Rectifier Diode, 2 Element, Silicon, PLASTIC, SO-8 | Calogic Inc | SSTPAD100 vs SSTDPAD10 |