Part Details for SSTPAD5-SOT-23 by Linear Integrated Systems
Overview of SSTPAD5-SOT-23 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSTPAD5-SOT-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Low Leakage Pico-Amp Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 67105 |
|
$2.3700 / $2.6200 | Buy Now |
Part Details for SSTPAD5-SOT-23
SSTPAD5-SOT-23 CAD Models
SSTPAD5-SOT-23 Part Data Attributes:
|
SSTPAD5-SOT-23
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SSTPAD5-SOT-23
Linear Integrated Systems
Rectifier Diode, 1 Element, 0.01A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SSTPAD5-SOT-23
This table gives cross-reference parts and alternative options found for SSTPAD5-SOT-23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTPAD5-SOT-23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTPAD5T2 | Rectifier Diode, 1 Element, Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SSTPAD5-SOT-23 vs SSTPAD5T2 |
SSTPAD5-LF | Rectifier Diode, 1 Element, 0.01A, Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SSTPAD5-SOT-23 vs SSTPAD5-LF |
SSTPAD5 | Rectifier Diode, 1 Element, 0.01A, 35V V(RRM), Silicon, PLASTIC PACKAGE-3 | Calogic Inc | SSTPAD5-SOT-23 vs SSTPAD5 |