Part Details for SSTUAF32868AHLF by Integrated Device Technology Inc
Overview of SSTUAF32868AHLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSTUAF32868AHLF | Renesas Electronics Corporation | 28-Bit Configurable Registered Buffer for DDR2 | |
SSTUAF32868AHLFT | Renesas Electronics Corporation | 28-Bit Configurable Registered Buffer for DDR2 |
Part Details for SSTUAF32868AHLF
SSTUAF32868AHLF CAD Models
SSTUAF32868AHLF Part Data Attributes
|
SSTUAF32868AHLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SSTUAF32868AHLF
Integrated Device Technology Inc
CABGA-176, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | LEAD FREE, MO-246, LFBGA-176 | |
Pin Count | 176 | |
Manufacturer Package Code | BKG176 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 32868 | |
JESD-30 Code | R-PBGA-B176 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 28 | |
Number of Functions | 1 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA176,8X22,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3 ns | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6 mm |
Alternate Parts for SSTUAF32868AHLF
This table gives cross-reference parts and alternative options found for SSTUAF32868AHLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTUAF32868AHLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTUAH32868AHLFT | D Flip-Flop, 32868 Series, 1-Func, Positive Edge Triggered, 28-Bit, True Output, PBGA176, LEAD FREE, MO-205/MO-255/MO-246, LFBGA-176 | Integrated Device Technology Inc | SSTUAF32868AHLF vs ICSSSTUAH32868AHLFT |
ICSSSTUAF32868AHLFT | D Flip-Flop, 32868 Series, 1-Func, Positive Edge Triggered, 28-Bit, True Output, PBGA176, LEAD FREE, MO-246, LFBGA-176 | Integrated Device Technology Inc | SSTUAF32868AHLF vs ICSSSTUAF32868AHLFT |