Part Details for SSUR7160 by Microchip Technology Inc
Overview of SSUR7160 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSUR7160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9070
|
Newark | Ufr, frr Do-5 Rohs Compliant: Yes |Microchip SSUR7160 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.2200 / $229.0300 | Buy Now |
DISTI #
SSUR7160
|
Avnet Americas | Diode Super Soft Recovery 600V 70A 2-Pin DO-203AB Tray - Bulk (Alt: SSUR7160) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$220.2200 / $246.6500 | Buy Now |
DISTI #
579-SSUR7160
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$246.6500 | Order Now |
DISTI #
SSUR7160
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$246.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$212.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$223.3000 / $655.3900 | Buy Now | |
DISTI #
SSUR7160
|
Avnet Americas | Diode Super Soft Recovery 600V 70A 2-Pin DO-203AB Tray - Bulk (Alt: SSUR7160) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$220.2200 / $246.6500 | Buy Now |
|
NAC | UFR,FRR, DO-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$214.8500 / $251.6900 | Buy Now |
|
Master Electronics | 0 |
|
$223.3000 / $655.3900 | Buy Now |