Part Details for SSW-102-22-G-D-VS-004 by Samtec Inc
Overview of SSW-102-22-G-D-VS-004 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-102-22-G-D-VS-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-102-22-G-D-VS-
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2.54mm Solder ST SMD - Bulk (Alt: SSW-102-22-G-D-VS-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005927128
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for SSW-102-22-G-D-VS-004
SSW-102-22-G-D-VS-004 CAD Models
SSW-102-22-G-D-VS-004 Part Data Attributes:
|
SSW-102-22-G-D-VS-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-102-22-G-D-VS-004
Samtec Inc
Board Connector, 3 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-102-22-G-D-VS-004
This table gives cross-reference parts and alternative options found for SSW-102-22-G-D-VS-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-102-22-G-D-VS-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51206-0300 | Board Connector, 3 Contact(s), 2 Row(s), Female | Molex | SSW-102-22-G-D-VS-004 vs 51206-0300 |
BCS-102-F-D-HE-004 | Board Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SSW-102-22-G-D-VS-004 vs BCS-102-F-D-HE-004 |
35210-0316 | Board Connector, 3 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | SSW-102-22-G-D-VS-004 vs 35210-0316 |
MINI9EF03000V1TS30.8 | Board Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | SSW-102-22-G-D-VS-004 vs MINI9EF03000V1TS30.8 |
67898-403LF | Board Connector, 3 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SSW-102-22-G-D-VS-004 vs 67898-403LF |
67898-403LF | Board Connector, 3 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | SSW-102-22-G-D-VS-004 vs 67898-403LF |
MINI9EF03000R1U31.2 | Board Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | ATI Electronique & Interconnecxions | SSW-102-22-G-D-VS-004 vs MINI9EF03000R1U31.2 |
MKFL17363-6-6-303 | Board Connector, 3 Contact(s), 2 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | SSW-102-22-G-D-VS-004 vs MKFL17363-6-6-303 |
67898-603LF | Board Connector, 3 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SSW-102-22-G-D-VS-004 vs 67898-603LF |
MINI9EF03000V3TS30.8 | Board Connector, 3 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | SSW-102-22-G-D-VS-004 vs MINI9EF03000V3TS30.8 |