Part Details for SSW-103-22-F-S-VS-K-TR by Samtec Inc
Overview of SSW-103-22-F-S-VS-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-103-22-F-S-VS-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P2256
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-103-22-F-S-VS-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7350 / $1.0900 | Buy Now |
DISTI #
SSW-103-22-F-S-VS-K-TR-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD SMD Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3049 | Buy Now |
DISTI #
SSW-103-22-F-S-VS-K-TR
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-103-22-F-S-VS-K-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.7500 / $1.5800 | Buy Now |
DISTI #
200-SSW10322FSVSKTR
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$0.5100 / $1.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $1.5800 | Buy Now |
DISTI #
SSW-103-22-F-S-VS-K-TR
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-103-22-F-S-VS-K-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.7500 / $1.5800 | Buy Now |
DISTI #
SSW-103-22-F-S-VS-K-TR
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-103-22-F-S-VS-K-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.7500 / $1.5800 | Buy Now |
DISTI #
000000000002232897
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$0.6600 / $1.5800 | Buy Now |
DISTI #
SSW-103-22-F-S-VS-K-TR
|
Avnet Asia | Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD T/R (Alt: SSW-103-22-F-S-VS-K-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 8 Weeks, 0 Days | 625 |
|
$1.2235 / $1.3684 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5100 / $1.5800 | Buy Now |
Part Details for SSW-103-22-F-S-VS-K-TR
SSW-103-22-F-S-VS-K-TR CAD Models
SSW-103-22-F-S-VS-K-TR Part Data Attributes
|
SSW-103-22-F-S-VS-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-103-22-F-S-VS-K-TR
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |