Part Details for SSW-103-22-L-S-VS-K-TR by Samtec Inc
Overview of SSW-103-22-L-S-VS-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-103-22-L-S-VS-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-103-22-L-S-VS-K-TR-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD SMD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$1.3393 / $1.6544 | Buy Now |
DISTI #
SSW-103-22-L-S-VS-
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-103-22-L-S-VS-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.8500 / $1.8000 | Buy Now |
DISTI #
200-SSW10322LSVSKTR
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$0.5700 / $1.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $1.8000 | Buy Now |
DISTI #
SSW-103-22-L-S-VS-
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-103-22-L-S-VS-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.8500 / $1.8000 | Buy Now |
DISTI #
SSW-103-22-L-S-VS-
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-103-22-L-S-VS-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.8500 / $1.8000 | Buy Now |
DISTI #
000000000003873686
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$0.7500 / $1.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5700 / $1.8000 | Buy Now |
DISTI #
5cd91f1ecd7c1c4c38780133
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.5700 / $1.8000 | Buy Now |
Part Details for SSW-103-22-L-S-VS-K-TR
SSW-103-22-L-S-VS-K-TR CAD Models
SSW-103-22-L-S-VS-K-TR Part Data Attributes
|
SSW-103-22-L-S-VS-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-103-22-L-S-VS-K-TR
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-103-22-L-S-VS-K-TR
This table gives cross-reference parts and alternative options found for SSW-103-22-L-S-VS-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-103-22-L-S-VS-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958860000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | SSW-103-22-L-S-VS-K-TR vs 1958860000 |
2459090000 | Barrier Strip Terminal Block, | Weidmüller Interface GmbH & Co. KG | SSW-103-22-L-S-VS-K-TR vs 2459090000 |
0465621285 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | SSW-103-22-L-S-VS-K-TR vs 0465621285 |
ESQT-103-02-F-S-800 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-103-22-L-S-VS-K-TR vs ESQT-103-02-F-S-800 |
SSM-103-F-SH | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-103-22-L-S-VS-K-TR vs SSM-103-F-SH |
1750890000 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | SSW-103-22-L-S-VS-K-TR vs 1750890000 |
HM2R06P1LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Crimp/Press Fit/Solder Terminal | Amphenol FCi | SSW-103-22-L-S-VS-K-TR vs HM2R06P1LF |
1949810000 | Barrier Strip Terminal Block, 15.5A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | SSW-103-22-L-S-VS-K-TR vs 1949810000 |
1691120000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | SSW-103-22-L-S-VS-K-TR vs 1691120000 |
1690200000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SSW-103-22-L-S-VS-K-TR vs 1690200000 |