-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P4036
|
Newark | Connector, Receptacle, 14 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-107-21-G-D-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 418 |
|
$1.5000 / $2.9000 | Buy Now |
DISTI #
612-SSW-107-21-G-D-LL-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6100 | Buy Now |
DISTI #
SSW-107-21-G-D-LL
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-107-21-G-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 418 Factory Stock |
|
$1.5100 / $2.8800 | Buy Now |
DISTI #
200-SSW10721GDLL
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$1.0100 / $2.8800 | Order Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.9000 / $2.8800 | Buy Now |
DISTI #
SSW-107-21-G-D-LL
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-107-21-G-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 418 Factory Stock |
|
$1.5100 / $2.8800 | Buy Now |
DISTI #
SSW-107-21-G-D-LL
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-107-21-G-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 418 Factory Stock |
|
$1.5100 / $2.8800 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Str Min Qty: 1 | 251 |
|
$1.5100 / $2.8800 | Buy Now |
DISTI #
000000000000062369
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 418 |
|
$1.3200 / $2.8800 | Buy Now |
|
Master Electronics | Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.9000 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-107-21-G-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-107-21-G-D-LL
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Plating Thickness | 20u inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for SSW-107-21-G-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-107-21-G-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-723J014/2-HN | HEADER CONNECTOR,CABLE MNT,RECEPT,14 CONTACTS,SKT,0.1 PITCH | FUJITSU Semiconductor Limited | SSW-107-21-G-D-LL vs FCN-723J014/2-HN |
CRS-02-HPB-14-A-GD-SM | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | SSW-107-21-G-D-LL vs CRS-02-HPB-14-A-GD-SM |
SSHS-507-D-02-GT-001-TR-P | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | SSW-107-21-G-D-LL vs SSHS-507-D-02-GT-001-TR-P |
2RS2B-14-SG-SMT | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | SSW-107-21-G-D-LL vs 2RS2B-14-SG-SMT |
13515FL228014 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | SSW-107-21-G-D-LL vs 13515FL228014 |
SSHSM-107-D-02-GT-V | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | SSW-107-21-G-D-LL vs SSHSM-107-D-02-GT-V |
1140-D20-14R-B | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Tekcon Electronics Corp | SSW-107-21-G-D-LL vs 1140-D20-14R-B |
B067-1424-008-Z | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | SSW-107-21-G-D-LL vs B067-1424-008-Z |
HRS-2C-14-T-SMT-PP-T/R | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | SSW-107-21-G-D-LL vs HRS-2C-14-T-SMT-PP-T/R |
EBB-PR27-S014V2N-47Z-E1600 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Excel Cell Electronic Co Ltd | SSW-107-21-G-D-LL vs EBB-PR27-S014V2N-47Z-E1600 |