-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H9075
|
Newark | Socket, 2.54Mm, 3X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:30Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SSW-110-01-G-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $5.4900 | Buy Now |
DISTI #
SAM15293-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
86 In Stock |
|
$3.8366 / $4.5100 | Buy Now |
DISTI #
SSW-110-01-G-T
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-110-01-G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$3.0600 / $4.6400 | Buy Now |
DISTI #
200-SSW11001GT
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 16 |
|
$2.0200 / $4.5100 | Buy Now |
|
Bisco Industries | 36 |
|
Buy Now | ||
|
Onlinecomponents.com | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant |
4 In Stock |
|
$1.7500 / $4.5100 | Buy Now |
|
Quest Components | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 246 |
|
$1.2469 / $2.4938 | Buy Now |
DISTI #
SSW-110-01-G-T
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-110-01-G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$3.0600 / $4.6400 | Buy Now |
DISTI #
SSW-110-01-G-T
|
Avnet Abacus | Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole (Alt: SSW-110-01-G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant |
4 In Stock |
|
$1.7500 / $4.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-110-01-G-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-01-G-T
Samtec Inc
Board Connector, 30 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.295 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |