Part Details for SSW-110-01-S-T-013 by Samtec Inc
Overview of SSW-110-01-S-T-013 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-110-01-S-T-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P5133
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-110-01-S-T-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $8.4300 | Buy Now |
DISTI #
SSW-110-01-S-T-013-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9100 | Buy Now |
DISTI #
SSW-110-01-S-T-013
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-110-01-S-T-013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 / $4.9100 | Buy Now |
DISTI #
200-SSW11001ST013
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$2.2400 / $4.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $6.2400 | Buy Now |
DISTI #
000000000001350499
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$2.9200 / $4.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1200 / $6.2400 | Buy Now |
DISTI #
5cd91ecfcd7c1c4c3877a66d
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9860 / $4.9060 | Buy Now |
Part Details for SSW-110-01-S-T-013
SSW-110-01-S-T-013 CAD Models
SSW-110-01-S-T-013 Part Data Attributes
|
SSW-110-01-S-T-013
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-01-S-T-013
Samtec Inc
Board Connector, 30 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |